+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5652AIPFBR

IC: D/A converter; 10bit; 275Msps; Ch: 2; 3÷3.6V; TQFP48; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5652AIPFBR
TME Symbol:
DAC5652AIPFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
275Msps
Number of channels
2
Operating voltage
3...3.6V
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Integrated circuit features
low power
Gross weight0.24 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5652AIPFBR
0 in TME stock
Net price for quantities from 1000 pcs - 14.21 USDGross price for quantities from 1000 pcs - 17.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.