+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7724N

IC: D/A converter; 12bit; 100ksps; Ch: 4; PLCC28; -40÷85°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7724N
TME Symbol:
DAC7724N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
100ksps
Number of channels
4
Case
PLCC28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±1LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7724N
0 in TME stock
No. of pieces (Multiplicity: 37)
Minimum order quantity: 37.
Multiplicity: 37.
Product for special order