+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7802LU

IC: D/A converter; 12bit; 1.25Msps; Ch: 2; 5V; SOIC24; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7802LU
TME Symbol:
DAC7802LU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1.25Msps
Number of channels
2
Operating voltage
5V
Case
SOIC24
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7802LU
0 in TME stock
Net price for quantities from 25 pcs - 55.41 USDGross price for quantities from 25 pcs - 66.49 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.