+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8750IPWP

IC: D/A converter; 16bit; 40ksps; Ch: 1; 10÷36V; HTSSOP24; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8750IPWP
TME Symbol:
DAC8750IPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
40ksps
Number of channels
1
Operating voltage
10...36V
Case
HTSSOP24
Mounting
SMD
Operating temperature
-40...125°C
Interface
  • DSP
  • SPI
Gross weight0.042 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8750IPWP
0 in TME stock
Net price for quantities from 60 pcs - 11.01 EURGross price for quantities from 60 pcs - 13.22 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.