+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC902E

IC: D/A converter; 12bit; 200Msps; Ch: 1; TSSOP28; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC902E
TME Symbol:
DAC902E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
200Msps
Number of channels
1
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±1.75LSB
Max INL
±2.5LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.116 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC902E
95 in TME stock
Net price for quantities from 1 pcs - 15.91 EURGross price for quantities from 1 pcs - 19.09 EUR
Net price for quantities from 5 pcs - 14.42 EURGross price for quantities from 5 pcs - 17.31 EUR
Net price for quantities from 10 pcs - 13.52 EURGross price for quantities from 10 pcs - 16.23 EUR
Net price for quantities from 25 pcs - 12.48 EURGross price for quantities from 25 pcs - 14.98 EUR
Net price for quantities from 50 pcs - 12.04 EURGross price for quantities from 50 pcs - 14.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs