+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DADBK

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black

Manufacturer: VENTION

Manufacturer part number:
DADBK
TME Symbol:
DADBK

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Support
Full HD 1080p
Insulation colour
black
Cable length
8m
Cable external diameter
8mm
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight624.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DADBK
4 in TME stock
Net price for quantities from 1 pcs - 15.35 EURGross price for quantities from 1 pcs - 18.41 EUR
Net price for quantities from 3 pcs - 13.15 EURGross price for quantities from 3 pcs - 15.78 EUR
Net price for quantities from 5 pcs - 11.69 EURGross price for quantities from 5 pcs - 14.02 EUR
Net price for quantities from 10 pcs - 10.23 EURGross price for quantities from 10 pcs - 12.27 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts