+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DADBQ

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: VENTION

Manufacturer part number:
DADBQ
TME Symbol:
DADBQ

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Support
Full HD 1080p
Insulation colour
black
Cable length
20m
Cable external diameter
8mm
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.3399 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DADBQ
4 in TME stock
Net price for quantities from 1 pcs - 35.49 EURGross price for quantities from 1 pcs - 42.59 EUR
Net price for quantities from 3 pcs - 30.42 EURGross price for quantities from 3 pcs - 36.51 EUR
Net price for quantities from 5 pcs - 27.03 EURGross price for quantities from 5 pcs - 32.44 EUR
Net price for quantities from 10 pcs - 23.66 EURGross price for quantities from 10 pcs - 28.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts