+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGBI

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; shielded


Manufacturer: VENTION

Manufacturer part number:
DAGBI
TME Symbol:
DAGBI

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded
Insulation colour
black
Cable length
3m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
30AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight262.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DAGBI
53 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 7.38 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 6.57 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.