+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGBL

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; shielded


Manufacturer: VENTION

Manufacturer part number:
DAGBL
TME Symbol:
DAGBL

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded
Insulation colour
black
Cable length
10m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
28AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight831.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Monitor cables and adapters VENTION,
*
DAGBL
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 21.59 USD
Net price for quantities from 3 pcs - 15.36 USDGross price for quantities from 3 pcs - 18.43 USD
Net price for quantities from 5 pcs - 13.64 USDGross price for quantities from 5 pcs - 16.37 USD
Net price for quantities from 10 pcs - 11.95 USDGross price for quantities from 10 pcs - 14.33 USD
Packaging method by the manufacturer:Cardboard = 12 pcs