+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI220N200

Module; single transistor; 200V; 180A; SOT227B; screw; Idm: 760A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI220N200
TME Symbol:
DAMI220N200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
180A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
7.8mΩ
Pulsed drain current
760A
Power dissipation
560W
Gate-source voltage
-20...20V
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight36.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI220N200
4 in TME stock
Net price for quantities from 1 pcs - 34.23 EURGross price for quantities from 1 pcs - 41.08 EUR
Net price for quantities from 3 pcs - 30.19 EURGross price for quantities from 3 pcs - 36.23 EUR
Net price for quantities from 10 pcs - 27.18 EURGross price for quantities from 10 pcs - 32.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 13 pcs