+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI330N60

Module; single transistor; 60V; 300A; SOT227B; screw; screw

Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI330N60
TME Symbol:
DAMI330N60-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
60V
Drain current
300A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.5mΩ
Mechanical mounting
screw
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI330N60
8 in TME stock
Net price for quantities from 1 pcs - 27.69 EURGross price for quantities from 1 pcs - 33.23 EUR
Net price for quantities from 3 pcs - 24.52 EURGross price for quantities from 3 pcs - 29.42 EUR
Net price for quantities from 10 pcs - 24.35 EURGross price for quantities from 10 pcs - 29.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 13 pcs