+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI360N150

Module; single transistor; 150V; 220A; SOT227B; screw; Idm: 1.2kA

Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI360N150
TME Symbol:
DAMI360N150-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
150V
Drain current
220A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
3.2mΩ
Pulsed drain current
1.2kA
Power dissipation
600W
Gate-source voltage
-20...20V
Mechanical mounting
screw
Gross weight36.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI360N150
13 in TME stock
Net price for quantities from 1 pcs - 41.39 GBPGross price for quantities from 1 pcs - 49.66 GBP
Net price for quantities from 3 pcs - 37.26 GBPGross price for quantities from 3 pcs - 44.71 GBP
Net price for quantities from 10 pcs - 32.90 GBPGross price for quantities from 10 pcs - 39.48 GBP
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 13 pcs