+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI450N100

Module; single transistor; 100V; 320A; SOT227B; screw; Idm: 1.2kA


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI450N100
TME Symbol:
DAMI450N100-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
320A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.5mΩ
Pulsed drain current
1.2kA
Power dissipation
626W
Gate-source voltage
-20...20V
Mechanical mounting
screw
Gross weight36.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI450N100
5 in TME stock
Net price for quantities from 1 pcs - 38.65 EURGross price for quantities from 1 pcs - 46.37 EUR
Net price for quantities from 3 pcs - 34.16 EURGross price for quantities from 3 pcs - 40.99 EUR
Net price for quantities from 10 pcs - 30.62 EURGross price for quantities from 10 pcs - 36.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 13 pcs