+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI560N100

Module; single transistor; 100V; 445A; SOT227B; screw; Idm: 1.6kA

Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI560N100
TME Symbol:
DAMI560N100-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
445A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.1mΩ
Pulsed drain current
1.6kA
Power dissipation
890W
Gate-source voltage
-20...20V
Mechanical mounting
screw
Gross weight36.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI560N100
0 in TME stock
Net price for quantities from 1 pcs - 42.35 EURGross price for quantities from 1 pcs - 50.81 EUR
Net price for quantities from 3 pcs - 38.06 EURGross price for quantities from 3 pcs - 45.67 EUR
Net price for quantities from 10 pcs - 33.69 EURGross price for quantities from 10 pcs - 40.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product