+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI660N60

Module; single transistor; 60V; 500A; SOT227B; screw; screw

Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI660N60
TME Symbol:
DAMI660N60-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
60V
Drain current
500A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.9mΩ
Mechanical mounting
screw
Gross weight35.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI660N60
16 in TME stock
Net price for quantities from 1 pcs - 50.81 USDGross price for quantities from 1 pcs - 60.97 USD
Net price for quantities from 3 pcs - 44.81 USDGross price for quantities from 3 pcs - 53.77 USD
Net price for quantities from 10 pcs - 40.31 USDGross price for quantities from 10 pcs - 48.37 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 13 pcs