+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAPK25-JS

Enclosure for connectors: D-Sub adapters; Locking: screws; black


Manufacturer: ENCITECH

Manufacturer part number:
DAPK25-JS
TME Symbol:
DAPK25-JS

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Locking system
screws
Thread
UNC 4-40
Colour
black
Enclosure material
plastic
Gross weight21.08 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DAPK25-JS
8 in TME stock
Net price for quantities from 1 pcs - 7.77 EURGross price for quantities from 1 pcs - 9.33 EUR
Net price for quantities from 5 pcs - 6.96 EURGross price for quantities from 5 pcs - 8.36 EUR
Net price for quantities from 20 pcs - 6.20 EURGross price for quantities from 20 pcs - 7.44 EUR
Net price for quantities from 100 pcs - 5.42 EURGross price for quantities from 100 pcs - 6.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs