+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ-907

Module; analogue-digital,multisensor; 100kHz; 42V


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-907

Alternative designations: 11AQ-90700101

TME Symbol:
DAQ-907

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Kind of module
analogue-digital, multisensor
Band
100kHz
Max. input voltage
42V
Related items
DAQ-9600, DAQ-9600-GPIB
Measuring instrument features
16 digital and 2 analogue channels
Gross weight1000 g
See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-907
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 544.00 EURGross price for quantities from 1 pcs - 652.80 EUR