+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ970A

Meter: data acquisition system; Interface: LAN,USB; 100÷240VAC

Manufacturer: KEYSIGHT

Manufacturer part number:
DAQ970A
TME Symbol:
DAQ970A

Specification

Manufacturer
KEYSIGHT
Type of meter
data acquisition system
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, period, resistance (2-wire), resistance (4-wire), temperature (external probe required)
Body dimensions
103.7x261x378mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instrument features
datalogging
Software
BenchVue
Connectors for the country
Europe
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight5.6108 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
DAQ970A
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.