+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB104

Bridge rectifier: single-phase; 400V; If: 1A; Ifsm: 50A; DB-1; THT


Manufacturer: DC COMPONENTS

Manufacturer part number:
DB104
TME Symbol:
DB104-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
1A
Max. forward impulse current
50A
Case
DB-1
Electrical mounting
THT
Kind of package
tube
Dimensions
Gross weight0.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
DB104
2704 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs