+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB15-04

Bridge rectifier: three-phase; Urmax: 400V; If: 15A; Ifsm: 350A; THT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DB15-04
TME Symbol:
DB15-04-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
three-phase
Max. off-state voltage
0.4kV
Load current
15A
Max. forward impulse current
350A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
DB
Kind of package
in-tray
Features of semiconductor devices
UL approval
Gross weight20.67 g
Certificates
See other products in this category: Three phase diode bridge rectifiers DIOTEC SEMICONDUCTOR,
*
DB15-04
32 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.97 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs