+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 15A | |
Max. forward impulse current | 350A | |
Electrical mounting | THT | |
Version | square | |
Max. forward voltage | 1.05V | |
Leads | connectors FASTON | |
Leads dimensions | 6.3x0.8mm | |
Case | DB | |
Kind of package | in-tray | |
Features of semiconductor devices | UL approval |