+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB1C-A1LB

Microswitch SNAP ACTION; 6A/250VAC; 0.1A/80VDC; with lever; SPDT

Manufacturer: ZF

Manufacturer part number:
DB1C-A1LB
TME Symbol:
DB1C-A1LB

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.7 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB1C-A1LB
170 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 70 pcs - 1.34 USDGross price for quantities from 70 pcs - 1.61 USD
Net price for quantities from 140 pcs - 1.29 USDGross price for quantities from 140 pcs - 1.55 USD
Net price for quantities from 350 pcs - 1.21 USDGross price for quantities from 350 pcs - 1.45 USD
Net price for quantities from 560 pcs - 1.17 USDGross price for quantities from 560 pcs - 1.41 USD
Net price for quantities from 1120 pcs - 1.10 USDGross price for quantities from 1120 pcs - 1.32 USD
Net price for quantities from 2800 pcs - 1.02 USDGross price for quantities from 2800 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsCardboard = 560 pcs