+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB1C-A1LC

Microswitch SNAP ACTION; 6A/125VAC; with lever; SPDT; ON-(ON)

Manufacturer: ZF

Manufacturer part number:
DB1C-A1LC
TME Symbol:
DB1C-A1LC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 125V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
IP rating
IP50
Leads
for soldering
Body dimensions
20x6.45x9.85mm
Mechanical durability
15000000 cycles
Operating temperature
-40...120°C
Operating Force
1.5N
Electrical life
10000 cycles
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB1C-A1LC
0 in TME stock
Net price for quantities from 560 pcs - 1.43 USDGross price for quantities from 560 pcs - 1.72 USD
Net price for quantities from 1120 pcs - 1.33 USDGross price for quantities from 1120 pcs - 1.59 USD
Net price for quantities from 5040 pcs - 1.19 USDGross price for quantities from 5040 pcs - 1.43 USD
No. of pieces (Multiplicity: 560)