+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB2C-A1LC

Microswitch SNAP ACTION; 10A/250VAC; 0.1A/80VDC; with lever


Manufacturer: ZF

Manufacturer part number:
DB2C-A1LC
TME Symbol:
DB2C-A1LC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.728 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-A1LC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 280 pcs - 1.32 USDGross price for quantities from 280 pcs - 1.58 USD
Net price for quantities from 560 pcs - 1.24 USDGross price for quantities from 560 pcs - 1.49 USD
Packaging method by the manufacturer:Tray = 70 pcsCardboard = 560 pcsCardboard = 2 240 pcs