+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB2C-A1RC

Microswitch SNAP ACTION; 10A/250VAC; 0.1A/80VDC; with roller


Manufacturer: ZF

Manufacturer part number:
DB2C-A1RC
TME Symbol:
DB2C-A1RC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with roller
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.877 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-A1RC
331 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 140 pcs - 2.34 EURGross price for quantities from 140 pcs - 2.81 EUR
Net price for quantities from 350 pcs - 2.10 EURGross price for quantities from 350 pcs - 2.52 EUR
Net price for quantities from 560 pcs - 1.94 EURGross price for quantities from 560 pcs - 2.33 EUR
Net price for quantities from 700 pcs - 1.85 EURGross price for quantities from 700 pcs - 2.22 EUR
Net price for quantities from 1120 pcs - 1.66 EURGross price for quantities from 1120 pcs - 2.00 EUR
Net price for quantities from 1400 pcs - 1.57 EURGross price for quantities from 1400 pcs - 1.88 EUR
Net price for quantities from 1750 pcs - 1.46 EURGross price for quantities from 1750 pcs - 1.76 EUR
Packaging method by the manufacturer:Tray = 70 pcsCardboard = 560 pcs