+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB2C-B1RC

Microswitch SNAP ACTION; 10A/250VAC; 0.1A/80VDC; with roller


Manufacturer: ZF

Manufacturer part number:
DB2C-B1RC
TME Symbol:
DB2C-B1RC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with roller
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight2.1 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-B1RC
2814 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 GBPGross price for quantities from 1 pcs - 2.24 GBP
Net price for quantities from 10 pcs - 1.75 GBPGross price for quantities from 10 pcs - 2.10 GBP
Net price for quantities from 25 pcs - 1.68 GBPGross price for quantities from 25 pcs - 2.01 GBP
Net price for quantities from 50 pcs - 1.62 GBPGross price for quantities from 50 pcs - 1.94 GBP
Net price for quantities from 70 pcs - 1.59 GBPGross price for quantities from 70 pcs - 1.90 GBP
Net price for quantities from 140 pcs - 1.53 GBPGross price for quantities from 140 pcs - 1.84 GBP
Net price for quantities from 350 pcs - 1.45 GBPGross price for quantities from 350 pcs - 1.74 GBP
Net price for quantities from 700 pcs - 1.39 GBPGross price for quantities from 700 pcs - 1.67 GBP
Net price for quantities from 1120 pcs - 1.35 GBPGross price for quantities from 1120 pcs - 1.62 GBP
Net price for quantities from 1400 pcs - 1.32 GBPGross price for quantities from 1400 pcs - 1.59 GBP
Packaging method by the manufacturer:Tray = 70 pcsCardboard = 560 pcsCardboard = 2 240 pcs