+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB31

Diac; 2A; DO35; 30÷34V; Ammo Pack


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DB31
TME Symbol:
DB31-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
30...34V
Kind of package
Ammo Pack
Gross weight0.106 g
Certificates
See other products in this category: Diacs DIOTEC SEMICONDUCTOR,
*
DB31
4987 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.03 USD
Packaging method by the manufacturer:Cardboard = 5 000 pcs