+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB4

Diacs; 2A; DO35; 35÷45V; Ammo Pack

Manufacturer: DC COMPONENTS

Manufacturer part number:
DB4
TME Symbol:
DB4-DC

Specification

Manufacturer
DC COMPONENTS
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
35...45V
Kind of package
Ammo Pack
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diacs DC COMPONENTS
*
DB4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 5 000 pcs