+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB9-USB-D5-F

Module: USB; USB; -40÷85°C; 5V


Manufacturer: FTDI

Manufacturer part number:
DB9-USB-D5-F
TME Symbol:
DB9-USB-D5-F

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
USB
Operating temperature
-40...85°C
I/O voltage levels
5V
Gross weight8.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
DB9-USB-D5-F
116 in TME stock
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 23.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs