+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DB9-USB-M

Module: USB; RS232,USB; -40÷85°C; USB B mini


Manufacturer: FTDI

Manufacturer part number:
DB9-USB-M
TME Symbol:
DB9-USB-M

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
possibility of replacing RS232 (D-Sub 9pin male) interface socket
Operating temperature
-40...85°C
Connection
USB B mini
Interface
  • RS232
  • USB
Gross weight8.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
DB9-USB-M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 23.89 USD
Packaging method by the manufacturer:Cardboard = 50 pcs