+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI01300

LED; in housing; red; No.of diodes: 2; 1.8mm; 10mA; 38°; 13mcd; 2VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI01300
TME Symbol:
DBI01300

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
38°
Luminosity
13mcd
Operating voltage
2V DC
Gross weight0.375 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI01300
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 1.14 GBP
Net price for quantities from 5 pcs - 0.82 GBPGross price for quantities from 5 pcs - 0.98 GBP
Net price for quantities from 25 pcs - 0.80 GBPGross price for quantities from 25 pcs - 0.96 GBP
Net price for quantities from 100 pcs - 0.76 GBPGross price for quantities from 100 pcs - 0.91 GBP
Packaging method by the manufacturer:Blister = 200 pcsCardboard = 2 000 pcsCardboard = 2 400 pcs