+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DBI01302

LED; in housing; red/green; No.of diodes: 2; 1.8mm; 10mA; 38°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI01302
TME Symbol:
DBI01302

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red/green
Number of diodes
2
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green, red
Viewing angle
38°
Luminosity of green colour
13mcd
Luminosity of red colour
13mcd
Operating voltage
2...2.1V DC
Gross weight0.374 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI01302
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 0.93 EURGross price for quantities from 5 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.10 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.03 EUR
Packaging method by the manufacturer:Blister = 100 pcsBlister = 200 pcs