+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI01312

LED; in housing; 1.8mm; No.of diodes: 2; yellow/green; 10mA; 38°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI01312
TME Symbol:
DBI01312

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
2
LED colour
yellow/green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green, yellow
Viewing angle
38°
Luminosity of green colour
13mcd
Luminosity of yellow colour
13mcd
Operating voltage
2.1V DC
Gross weight0.377 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI01312
149 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.17 EUR