+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI02300

LED; in housing; 1.8mm; No.of diodes: 4; red; 10mA; 38°; 13mcd; 2VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI02300
TME Symbol:
DBI02300

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
38°
Luminosity
13mcd
Operating voltage
2V DC
Gross weight0.9 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI02300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.36 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
Packaging method by the manufacturer:Blister = 100 pcs