+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI20-16B

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 20A; Ifsm: 200A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DBI20-16B
TME Symbol:
DBI20-16B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
20A
Max. forward impulse current
200A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.3V
Leads
flat pin
Case
DBI-B
Kind of package
tube
Features of semiconductor devices
UL approval
Gross weight8.705 g
Certificates
See other products in this category: Three phase diode bridge rectifiers DIOTEC SEMICONDUCTOR,
*
DBI20-16B
37 in TME stock
Net price for quantities from 1 pcs - 5.87 GBPGross price for quantities from 1 pcs - 7.04 GBP
Net price for quantities from 10 pcs - 4.06 GBPGross price for quantities from 10 pcs - 4.88 GBP
Net price for quantities from 15 pcs - 3.84 GBPGross price for quantities from 15 pcs - 4.61 GBP
Net price for quantities from 90 pcs - 3.04 GBPGross price for quantities from 90 pcs - 3.65 GBP
Net price for quantities from 105 pcs - 2.98 GBPGross price for quantities from 105 pcs - 3.57 GBP
Net price for quantities from 150 pcs - 2.87 GBPGross price for quantities from 150 pcs - 3.44 GBP
Net price for quantities from 225 pcs - 2.76 GBPGross price for quantities from 225 pcs - 3.32 GBP
Net price for quantities from 300 pcs - 2.72 GBPGross price for quantities from 300 pcs - 3.26 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcsCardboard = 300 pcs