+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI25-08A

Bridge rectifier: three-phase; Urmax: 800V; If: 25A; Ifsm: 370A; THT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DBI25-08A
TME Symbol:
DBI25-08A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
370A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.05V
Leads
flat pin
Case
DBI-A
Kind of package
tube
Features of semiconductor devices
UL approval
Gross weight8.735 g
Certificates
See other products in this category: Three phase diode bridge rectifiers DIOTEC SEMICONDUCTOR,
*
DBI25-08A
1258 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 4.51 USD
Net price for quantities from 15 pcs - 3.46 USDGross price for quantities from 15 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcsCardboard = 300 pcs