+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.6kV | |
Load current | 25A | |
Max. forward impulse current | 370A | |
Electrical mounting | THT | |
Version | flat | |
Max. forward voltage | 1.05V | |
Leads | flat pin | |
Case | DBI-A | |
Kind of package | tube | |
Features of semiconductor devices | UL approval |