+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DBKD10

LED; in housing; red; No.of diodes: 1; 3.9mm; Lens: red,diffused


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBKD10
TME Symbol:
DBKD10

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3.9mm
Mounting
THT
Front
flat
LED lens
diffused, red
Gross weight1.65 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBKD10
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.39 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 5 pcs - 0.35 GBPGross price for quantities from 5 pcs - 0.42 GBP
Net price for quantities from 25 pcs - 0.31 GBPGross price for quantities from 25 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.34 GBP