+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DBKD220

LED; in housing; green/red; No.of diodes: 2; 3.9mm; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBKD220
TME Symbol:
DBKD220

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
green/red
Number of diodes
2
LED diameter
3.9mm
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, green, red
Viewing angle
40°
Luminosity of green colour
20mcd
Luminosity of red colour
20mcd
Operating voltage
2...2.2V DC
Gross weight2 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBKD220
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD