+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBM20

Buffer module; for DIN rail; 448W; 22.4VDC; 20A; 23÷30VDC; 90%

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DBM20
TME Symbol:
DBM20

Specification

Manufacturer
TDK-LAMBDA
Type of power supply accessories
buffer module
Kind of power supply
for DIN rail
Power
448W
Output voltage
22.4V DC
Output current
20A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
49x123.6x15.4mm
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
90%
Additional functions
LED status indicator
Manufacturer series
DBM
Indication
LED
Supply voltage
  • 23...30V DC
Gross weight774.5 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DBM20
3 in TME stock
Net price for quantities from 1 pcs - 208.14 USDGross price for quantities from 1 pcs - 249.77 USD
Net price for quantities from 5 pcs - 195.10 USDGross price for quantities from 5 pcs - 234.12 USD
Net price for quantities from 10 pcs - 181.17 USDGross price for quantities from 10 pcs - 217.40 USD
Net price for quantities from 20 pcs - 174.20 USDGross price for quantities from 20 pcs - 209.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.