+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBM20/E

Buffer module; for DIN rail; 448W; 22.4VDC; 20A; 23÷30VDC; 90%

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DBM20/E
TME Symbol:
DBM20/E

Specification

Manufacturer
TDK-LAMBDA
Type of power supply accessories
buffer module
Kind of power supply
for DIN rail
Power
448W
Output voltage
22.4V DC
Output current
20A
Electrical connection
spring-loaded terminals
Mounting
for DIN rail mounting
Body dimensions
49x123.6x15.4mm
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
90%
Additional functions
LED status indicator
Manufacturer series
DBM
Indication
LED
Supply voltage
  • 23...30V DC
Gross weight773.7 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DBM20/E
2 in TME stock
Net price for quantities from 1 pcs - 169.82 EURGross price for quantities from 1 pcs - 203.79 EUR
Net price for quantities from 5 pcs - 159.17 EURGross price for quantities from 5 pcs - 191.00 EUR
Net price for quantities from 10 pcs - 147.81 EURGross price for quantities from 10 pcs - 177.37 EUR
Net price for quantities from 20 pcs - 142.12 EURGross price for quantities from 20 pcs - 170.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.