+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DBM3012

LED; in housing; red/yellow/green; No.of diodes: 3; 1.8mm; 20mA


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBM3012
TME Symbol:
DBM3012

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red/yellow/green
Number of diodes
3
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
38°
Luminosity of green colour
13mcd
Luminosity of red colour
13mcd
Luminosity of yellow colour
13mcd
Operating voltage
2/2.1/2.1V DC
Gross weight0.985 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBM3012
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.94 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.70 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.58 EUR