+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DBM3111

LED; in housing; yellow; No.of diodes: 3; 1.8mm; 38°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBM3111
TME Symbol:
DBM3111

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
3
LED diameter
1.8mm
Mounting
THT
Front
convex
LED lens
diffused, yellow
Viewing angle
38°
Gross weight0.978 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBM3111
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.37 EUR
Packaging method by the manufacturer:Blister = 100 pcs