+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.4201.0200

Cable; 2x0.5mm2; cables,DC 5,5/2,1 plug; angled; black; 2m; Cu


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.4201.0200
TME Symbol:
DC.CAB.4201.0200

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
angled
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
2m
Cable outside dimensions
Ø4mm
Operating temperature
-25...70°C
Kind of core
Cu
Wire cross-section shape
round
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight55.3 g
Certificates
EAN code5904139611210
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.4201.0200
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 10 pcs - 3.04 EURGross price for quantities from 10 pcs - 3.65 EUR
Net price for quantities from 25 pcs - 2.72 EURGross price for quantities from 25 pcs - 3.26 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.88 EUR