+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.EXT.0200.0300

Cable; 2x0.5mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight


Manufacturer: BQ CABLE

Manufacturer part number:
DC.EXT.0200.0300
TME Symbol:
DC.EXT.0200.0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
3m
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight59.24 g
Certificates
EAN code5901986020387
See other products in this category: DC Power Cords BQ CABLE,
*
DC.EXT.0200.0300
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 5.70 USD
Net price for quantities from 50 pcs - 4.20 USDGross price for quantities from 50 pcs - 5.03 USD