+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.EXT.1200.0300

Cable; 2x1mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight; 3m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.EXT.1200.0300
TME Symbol:
DC.EXT.1200.0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x1mm2
Number of cores
2
Core section
1mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
8A
Cable length
3m
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight99.26 g
Certificates
EAN code5901986020394
See other products in this category: DC Power Cords BQ CABLE,
*
DC.EXT.1200.0300
107 in TME stock
Net price for quantities from 1 pcs - 12.82 GBPGross price for quantities from 1 pcs - 15.39 GBP
Net price for quantities from 10 pcs - 11.06 GBPGross price for quantities from 10 pcs - 13.27 GBP
Net price for quantities from 25 pcs - 9.90 GBPGross price for quantities from 25 pcs - 11.87 GBP
Net price for quantities from 50 pcs - 8.75 GBPGross price for quantities from 50 pcs - 10.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs