+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC005CBU

Enclosure: wall mounting; X: 213mm; Y: 185mm; Z: 104mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC005CBU
TME Symbol:
DC005CBU

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
213mm
Dimension Y
185mm
Dimension Z
104mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight767.7 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC005CBU
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.89 EURGross price for quantities from 1 pcs - 39.47 EUR
Net price for quantities from 5 pcs - 29.60 EURGross price for quantities from 5 pcs - 35.51 EUR
Net price for quantities from 14 pcs - 27.13 EURGross price for quantities from 14 pcs - 32.56 EUR
Net price for quantities from 70 pcs - 24.67 EURGross price for quantities from 70 pcs - 29.61 EUR
Packaging method by the manufacturer:Cardboard = 14 pcs