+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC007CBU

Enclosure: wall mounting; X: 256mm; Y: 217mm; Z: 132mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC007CBU
TME Symbol:
DC007CBU

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
256mm
Dimension Y
217mm
Dimension Z
132mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight10 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC007CBU
0 in TME stock
Net price for quantities from 1 pcs - 39.44 EURGross price for quantities from 1 pcs - 47.32 EUR
Net price for quantities from 7 pcs - 35.50 EURGross price for quantities from 7 pcs - 42.59 EUR
Net price for quantities from 14 pcs - 32.54 EURGross price for quantities from 14 pcs - 39.04 EUR
Net price for quantities from 28 pcs - 29.58 EURGross price for quantities from 28 pcs - 35.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.