+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC009CBU

Enclosure: wall mounting; X: 296mm; Y: 281mm; Z: 158mm; ABS; grey

Manufacturer: GAINTA

Manufacturer part number:
DC009CBU
TME Symbol:
DC009CBU

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
296mm
Dimension Y
281mm
Dimension Z
158mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight8 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC009CBU
0 in TME stock
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 69.65 USD
Net price for quantities from 4 pcs - 52.25 USDGross price for quantities from 4 pcs - 62.69 USD
Net price for quantities from 8 pcs - 47.89 USDGross price for quantities from 8 pcs - 57.46 USD
Net price for quantities from 32 pcs - 43.53 USDGross price for quantities from 32 pcs - 52.24 USD
No. of pieces (Multiplicity: 1)