+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC009CUL

Enclosure: wall mounting; X: 296mm; Y: 281mm; Z: 158mm; ABS; grey

Manufacturer: GAINTA

Manufacturer part number:
DC009CUL
TME Symbol:
DC009CUL

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
296mm
Dimension Y
281mm
Dimension Z
158mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Dimensions
Gross weight1.8591 kg
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC009CUL
10 in TME stock
Net price for quantities from 1 pcs - 49.20 EURGross price for quantities from 1 pcs - 59.04 EUR
Net price for quantities from 4 pcs - 44.29 EURGross price for quantities from 4 pcs - 53.14 EUR
Net price for quantities from 8 pcs - 40.59 EURGross price for quantities from 8 pcs - 48.71 EUR
Net price for quantities from 32 pcs - 39.73 EURGross price for quantities from 32 pcs - 47.67 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs